


DMC-25MM-50B | |
|---|---|
DigiKey Part Number | 4771-DMC-25MM-50B-ND |
Manufacturer | |
Manufacturer Product Number | DMC-25MM-50B |
Description | RS232 DB25 M/M SHLD MOLD 50FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Beige 50.00' (15.24m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer CompuCablePlusUSA | Length 50.00' (15.24m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Beige |
1st Connector Plug, Male Pins | Usage RS-232 Connection Cable |
2nd Connector Plug, Male Pins | Contact Finish Gold |
Type DB25 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,35000 € | 40,35 € |
| 10 | 38,33700 € | 383,37 € |
| 50 | 36,31560 € | 1.815,78 € |
| 100 | 34,30230 € | 3.430,23 € |
| 250 | 32,28044 € | 8.070,11 € |
| 500 | 30,26722 € | 15.133,61 € |
| Unit Price without VAT: | 40,35000 € |
|---|---|
| Unit Price with VAT: | 48,01650 € |

