


DMC-25MM-15B | |
|---|---|
DigiKey Part Number | 4771-DMC-25MM-15B-ND |
Manufacturer | |
Manufacturer Product Number | DMC-25MM-15B |
Description | RS232 DB25 M/M SHLD MOLD 15FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Beige 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer CompuCablePlusUSA | Length 15.00' (4.57m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Beige |
1st Connector Plug, Male Pins | Usage RS-232 Connection Cable |
2nd Connector Plug, Male Pins | Contact Finish Gold |
Type DB25 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,92000 € | 18,92 € |
| 10 | 17,97400 € | 179,74 € |
| 50 | 17,02260 € | 851,13 € |
| 100 | 16,08030 € | 1.608,03 € |
| 250 | 15,12932 € | 3.782,33 € |
| 500 | 14,18696 € | 7.093,48 € |
| Unit Price without VAT: | 18,92000 € |
|---|---|
| Unit Price with VAT: | 22,51480 € |

