


DMC-25MM-06B | |
|---|---|
DigiKey Part Number | 4771-DMC-25MM-06B-ND |
Manufacturer | |
Manufacturer Product Number | DMC-25MM-06B |
Description | RS232 DB25 M/M SHLD MOLD 6FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Beige 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Beige | |
Usage | RS-232 Connection Cable | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,84000 € | 13,84 € |
| 10 | 13,15000 € | 131,50 € |
| 50 | 12,45280 € | 622,64 € |
| 100 | 11,76440 € | 1.176,44 € |
| 250 | 11,06732 € | 2.766,83 € |
| 500 | 10,37884 € | 5.189,42 € |
| Unit Price without VAT: | 13,84000 € |
|---|---|
| Unit Price with VAT: | 16,46960 € |


