


DMC-25MM-03B | |
|---|---|
DigiKey Part Number | 4771-DMC-25MM-03B-ND |
Manufacturer | |
Manufacturer Product Number | DMC-25MM-03B |
Description | RS232 DB25 M/M SHLD MOLD 3FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Beige 3.00' (914.40mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 3.00' (914.40mm) | |
Shielding | Shielded | |
Color | Beige | |
Usage | RS-232 Connection Cable | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,61000 € | 11,61 € |
| 10 | 11,02900 € | 110,29 € |
| 50 | 10,44680 € | 522,34 € |
| 100 | 9,87310 € | 987,31 € |
| 250 | 9,29084 € | 2.322,71 € |
| 500 | 8,70858 € | 4.354,29 € |
| Unit Price without VAT: | 11,61000 € |
|---|---|
| Unit Price with VAT: | 13,81590 € |











