D-Sub Cable Assembly DB25 Beige 50.00' (15.24m) Plug, Male Pins to Receptacle, Female Sockets Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Beige 50.00' (15.24m) Plug, Male Pins to Receptacle, Female Sockets Shielded
DMC-25MF-50B

DMC-25MF-50B

DigiKey Part Number
4771-DMC-25MF-50B-ND
Manufacturer
Manufacturer Product Number
DMC-25MF-50B
Description
RS232 DB25 M/F SHLD MOLD 50FT
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Beige 50.00' (15.24m) Plug, Male Pins to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
25
Manufacturer
CompuCablePlusUSA
Length
50.00' (15.24m)
Packaging
Retail Package
Shielding
Shielded
Part Status
Active
Color
Beige
1st Connector
Plug, Male Pins
Usage
RS-232 Connection Cable
2nd Connector
Receptacle, Female Sockets
Contact Finish
Gold
Type
DB25
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 492
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
140,35000 €40,35 €
1038,33700 €383,37 €
5036,31560 €1.815,78 €
10034,30230 €3.430,23 €
25032,28044 €8.070,11 €
50030,26722 €15.133,61 €
Unit Price without VAT:40,35000 €
Unit Price with VAT:48,01650 €