D-Sub Cable Assembly DB25 Beige 100.00' (30.48m) Plug, Male Pins to Receptacle, Female Sockets Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Beige 100.00' (30.48m) Plug, Male Pins to Receptacle, Female Sockets Shielded
DMC-25MF-100B

DMC-25MF-100B

DigiKey Part Number
4771-DMC-25MF-100B-ND
Manufacturer
Manufacturer Product Number
DMC-25MF-100B
Description
RS232 DB25 M/F SHLD MOLD 100FT
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Beige 100.00' (30.48m) Plug, Male Pins to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Receptacle, Female Sockets
Type
DB25
Number of Positions
25
Length
100.00' (30.48m)
Shielding
Shielded
Color
Beige
Usage
RS-232 Connection Cable
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 486
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
159,90000 €59,90 €
1056,90300 €569,03 €
5053,90800 €2.695,40 €
10050,91310 €5.091,31 €
25047,91820 €11.979,55 €
50044,92332 €22.461,66 €
Unit Price without VAT:59,90000 €
Unit Price with VAT:71,28100 €