



DBM-CS06110 | |
|---|---|
DigiKey Part Number | 4771-DBM-CS06110-ND |
Manufacturer | |
Manufacturer Product Number | DBM-CS06110 |
Description | CISCO CABLE 26-PIN M/DB25 M 10FT |
Customer Reference | |
Detailed Description | Cable Assembly Smart Serial 26 pos Male to D-Sub 25 pos Male 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Connector Type Smart Serial 26 pos Male to D-Sub 25 pos Male |
Manufacturer CompuCablePlusUSA | Length 10.00' (3.05m) |
Series | Cable Type Round |
Packaging Retail Package | Color Blue |
Part Status Active | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,05000 € | 28,05 € |
| 10 | 26,64400 € | 266,44 € |
| 50 | 25,24200 € | 1.262,10 € |
| 100 | 23,83970 € | 2.383,97 € |
| 250 | 22,43736 € | 5.609,34 € |
| 500 | 21,03502 € | 10.517,51 € |
| Unit Price without VAT: | 28,05000 € |
|---|---|
| Unit Price with VAT: | 33,37950 € |

