



DBM-CS02210 | |
|---|---|
DigiKey Part Number | 4771-DBM-CS02210-ND |
Manufacturer | |
Manufacturer Product Number | DBM-CS02210 |
Description | CISCO CABLE 26-PIN M/DB25 F 10FT |
Customer Reference | |
Detailed Description | Cable Assembly Smart Serial 26 pos Male to D-Sub 25 pos Female 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Connector Type Smart Serial 26 pos Male to D-Sub 25 pos Female |
Manufacturer CompuCablePlusUSA | Length 10.00' (3.05m) |
Series | Cable Type Round |
Packaging Retail Package | Color Blue |
Part Status Active | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,56000 € | 29,56 € |
| 10 | 28,08300 € | 280,83 € |
| 50 | 26,60060 € | 1.330,03 € |
| 100 | 25,12700 € | 2.512,70 € |
| 250 | 23,64492 € | 5.911,23 € |
| 500 | 22,17140 € | 11.085,70 € |
| Unit Price without VAT: | 29,56000 € |
|---|---|
| Unit Price with VAT: | 35,17640 € |

