



DBM-9MRJ12 | |
|---|---|
DigiKey Part Number | 4771-DBM-9MRJ12-ND |
Manufacturer | |
Manufacturer Product Number | DBM-9MRJ12 |
Description | DB9/RJ12 MODULAR ADAPT 10PCS/PAC |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To Modular, Female Jack, 6p6c (RJ12) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Convert To (Adapter End) | Modular, Female Jack, 6p6c (RJ12) | |
Features | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,14000 € | 20,14 € |
| 10 | 19,13100 € | 191,31 € |
| 50 | 18,12420 € | 906,21 € |
| 100 | 17,11730 € | 1.711,73 € |
| 250 | 16,11044 € | 4.027,61 € |
| 500 | 15,10354 € | 7.551,77 € |
| Unit Price without VAT: | 20,14000 € |
|---|---|
| Unit Price with VAT: | 23,96660 € |

