



DBM-9FIDC-X6 | |
|---|---|
DigiKey Part Number | 4771-DBM-9FIDC-X6-ND |
Manufacturer | |
Manufacturer Product Number | DBM-9FIDC-X6 |
Description | D-SUB RCPT 9POS IDC 6PCS/PACK |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Nickel Plated | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Current Rating (Amps) | 1A | |
Backset Spacing | 0.121" (3.08mm) | |
Features | Feed Through, Shielded, Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,54000 € | 18,54 € |
| 10 | 17,60800 € | 176,08 € |
| 50 | 16,68700 € | 834,35 € |
| 100 | 15,75760 € | 1.575,76 € |
| 250 | 14,82812 € | 3.707,03 € |
| 500 | 13,90730 € | 6.953,65 € |
| Unit Price without VAT: | 18,54000 € |
|---|---|
| Unit Price with VAT: | 22,06260 € |

