



DBC-9MW-25 | |
|---|---|
DigiKey Part Number | 4771-DBC-9MW-25-ND |
Manufacturer | |
Manufacturer Product Number | DBC-9MW-25 |
Description | CABLE ASSY DB09 SHLD BLACK 7.62M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 25.00' (7.62m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer CompuCablePlusUSA | Length 25.00' (7.62m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Plug, Male Pins | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type DB9 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 € | 28,35 € |
| 10 | 26,93300 € | 269,33 € |
| 50 | 25,51400 € | 1.275,70 € |
| 100 | 24,10320 € | 2.410,32 € |
| 250 | 22,68384 € | 5.670,96 € |
| 500 | 21,26450 € | 10.632,25 € |
| Unit Price without VAT: | 28,35000 € |
|---|---|
| Unit Price with VAT: | 33,73650 € |


