



DBC-37FW-05 | |
|---|---|
DigiKey Part Number | 4771-DBC-37FW-05-ND |
Manufacturer | |
Manufacturer Product Number | DBC-37FW-05 |
Description | CABLE ASSY DB37 SHLD BLACK 1.52M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Black 5.00' (1.52m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 37 |
Manufacturer CompuCablePlusUSA | Length 5.00' (1.52m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Receptacle, Female Sockets | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type DB37 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,28000 € | 30,28 € |
| 10 | 28,75900 € | 287,59 € |
| 50 | 27,25160 € | 1.362,58 € |
| 100 | 25,73530 € | 2.573,53 € |
| 250 | 24,21892 € | 6.054,73 € |
| 500 | 22,71112 € | 11.355,56 € |
| Unit Price without VAT: | 30,28000 € |
|---|---|
| Unit Price with VAT: | 36,03320 € |

