


DAC-9F25M-25B | |
|---|---|
DigiKey Part Number | 4771-DAC-9F25M-25B-ND |
Manufacturer | |
Manufacturer Product Number | DAC-9F25M-25B |
Description | AT MODEM DB9/25 F/M MOLD 25FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9, DB25 Beige 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9, DB25 | |
Number of Positions | 9, 25 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Beige | |
Usage | PC Modem (AT Adapter Cable) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,04000 € | 17,04 € |
| 10 | 16,18800 € | 161,88 € |
| 50 | 15,33580 € | 766,79 € |
| 100 | 14,48390 € | 1.448,39 € |
| 250 | 13,63192 € | 3.407,98 € |
| 500 | 12,77992 € | 6.389,96 € |
| Unit Price without VAT: | 17,04000 € |
|---|---|
| Unit Price with VAT: | 20,27760 € |

