


DAC-9F25M-15B | |
|---|---|
DigiKey Part Number | 4771-DAC-9F25M-15B-ND |
Manufacturer | |
Manufacturer Product Number | DAC-9F25M-15B |
Description | AT MODEM DB9/25 F/M MOLD 15FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9, DB25 Beige 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9, 25 |
Manufacturer CompuCablePlusUSA | Length 15.00' (4.57m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Beige |
1st Connector Receptacle, Female Sockets | Usage PC Modem (AT Adapter Cable) |
2nd Connector Plug, Male Pins | Contact Finish Gold |
Type DB9, DB25 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,36000 € | 13,36 € |
| 10 | 12,69600 € | 126,96 € |
| 50 | 12,02800 € | 601,40 € |
| 100 | 11,35980 € | 1.135,98 € |
| 250 | 10,69160 € | 2.672,90 € |
| 500 | 10,02340 € | 5.011,70 € |
| Unit Price without VAT: | 13,36000 € |
|---|---|
| Unit Price with VAT: | 15,89840 € |

