


DAC-9F25M-01B | |
|---|---|
DigiKey Part Number | 4771-DAC-9F25M-01B-ND |
Manufacturer | |
Manufacturer Product Number | DAC-9F25M-01B |
Description | AT MODEM DB9/25 F/M MOLD 1FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9, DB25 Beige 1.00' (304.80mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9, 25 |
Manufacturer CompuCablePlusUSA | Length 1.00' (304.80mm) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Beige |
1st Connector Receptacle, Female Sockets | Usage PC Modem (AT Adapter Cable) |
2nd Connector Plug, Male Pins | Contact Finish Gold |
Type DB9, DB25 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 € | 8,84 € |
| 10 | 8,39600 € | 83,96 € |
| 50 | 7,95880 € | 397,94 € |
| 100 | 7,51330 € | 751,33 € |
| 250 | 7,07636 € | 1.769,09 € |
| 500 | 6,63086 € | 3.315,43 € |
| Unit Price without VAT: | 8,84000 € |
|---|---|
| Unit Price with VAT: | 10,51960 € |

