4 (2 Pair Twisted) Conductor Multi-Pair, Cat6 Cable White 28 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BW-SL6U -50WHI

DigiKey Part Number
4771-BW-SL6U-50WHI-ND
Manufacturer
Manufacturer Product Number
BW-SL6U -50WHI
Description
CAT6 SLIM 28G UTP CM STRD 50 FT
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat6 Cable White 28 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Packaging
Bulk
Length
50.00' (15.24m)
Part Status
Active
Jacket Color
White
Cable Type
Ratings
UL Style CM
Number of Conductors
4 (2 Pair Twisted)
Operating Temperature
-20°C ~ 121°C
Wire Gauge
Usage
Network
Conductor Strand
7/0.127
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2015,59350 €311,87 €
10014,81230 €1.481,23 €
20014,03275 €2.806,55 €
40013,25315 €5.301,26 €
1.00012,47355 €12.473,55 €
2.00011,69396 €23.387,92 €
Unit Price without VAT:15,59350 €
Unit Price with VAT:18,55627 €