
BW-SL6U -50GRA | |
|---|---|
DigiKey Part Number | 4771-BW-SL6U-50GRA-ND |
Manufacturer | |
Manufacturer Product Number | BW-SL6U -50GRA |
Description | CAT6 SLIM 28G UTP CM STRD 50 FT |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Gray 28 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.127 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | UL Style CM | |
Features | - | |
Operating Temperature | -20°C ~ 121°C | |
Usage | Network |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 15,66450 € | 313,29 € |
| 100 | 14,87980 € | 1.487,98 € |
| 200 | 14,09665 € | 2.819,33 € |
| 400 | 13,31348 € | 5.325,39 € |
| 1.000 | 12,53034 € | 12.530,34 € |
| 2.000 | 11,74719 € | 23.494,38 € |
| Unit Price without VAT: | 15,66450 € |
|---|---|
| Unit Price with VAT: | 18,64076 € |

