4 (2 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 28 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BW-SL6U -50BLK

DigiKey Part Number
4771-BW-SL6U-50BLK-ND
Manufacturer
Manufacturer Product Number
BW-SL6U -50BLK
Description
CAT6 SLIM 28G UTP CM STRD 50 FT
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 28 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/0.127
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Length
50.00' (15.24m)
Jacket Color
Black
Ratings
UL Style CM
Features
-
Operating Temperature
-20°C ~ 121°C
Usage
Network
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2015,66450 €313,29 €
10014,87980 €1.487,98 €
20014,09665 €2.819,33 €
40013,31348 €5.325,39 €
1.00012,53034 €12.530,34 €
2.00011,74719 €23.494,38 €
Unit Price without VAT:15,66450 €
Unit Price with VAT:18,64076 €