
BW-SL6U -200GRE | |
|---|---|
DigiKey Part Number | 4771-BW-SL6U-200GRE-ND |
Manufacturer | |
Manufacturer Product Number | BW-SL6U -200GRE |
Description | CAT6 SLIM 28G UTP CM STRD 200 FT |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Green 28 AWG 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Length 200.0' (61.0m) |
Part Status Active | Jacket Color Green |
Cable Type | Ratings UL Style CM |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -20°C ~ 121°C |
Wire Gauge | Usage Network |
Conductor Strand 7/0.127 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 54,07400 € | 270,37 € |
| 25 | 51,36760 € | 1.284,19 € |
| 50 | 48,66920 € | 2.433,46 € |
| 100 | 45,96200 € | 4.596,20 € |
| 250 | 43,26336 € | 10.815,84 € |
| 500 | 40,55618 € | 20.278,09 € |
| Unit Price without VAT: | 54,07400 € |
|---|---|
| Unit Price with VAT: | 64,34806 € |

