
BW-SL6U -200GRA | |
|---|---|
DigiKey Part Number | 4771-BW-SL6U-200GRA-ND |
Manufacturer | |
Manufacturer Product Number | BW-SL6U -200GRA |
Description | CAT6 SLIM 28G UTP CM STRD 200 FT |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Gray 28 AWG 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.127 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Length | 200.0' (61.0m) | |
Jacket Color | Gray | |
Ratings | UL Style CM | |
Features | - | |
Operating Temperature | -20°C ~ 121°C | |
Usage | Network |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 54,32200 € | 271,61 € |
| 25 | 51,60160 € | 1.290,04 € |
| 50 | 48,89060 € | 2.444,53 € |
| 100 | 46,17120 € | 4.617,12 € |
| 250 | 43,46032 € | 10.865,08 € |
| 500 | 40,74080 € | 20.370,40 € |
| Unit Price without VAT: | 54,32200 € |
|---|---|
| Unit Price with VAT: | 64,64318 € |

