



BW-SL6U -1KGRA | |
|---|---|
DigiKey Part Number | 4771-BW-SL6U-1KGRA-ND |
Manufacturer | |
Manufacturer Product Number | BW-SL6U -1KGRA |
Description | CAT6 SLIM 28G UTP CM STRD 1K FT |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Gray 28 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.127 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | UL Style CM | |
Features | - | |
Operating Temperature | -20°C ~ 121°C | |
Usage | Network |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,64000 € | 230,64 € |
| 5 | 219,10800 € | 1.095,54 € |
| 10 | 207,57700 € | 2.075,77 € |
| 20 | 196,04450 € | 3.920,89 € |
| 50 | 184,51260 € | 9.225,63 € |
| 100 | 172,98060 € | 17.298,06 € |
| Unit Price without VAT: | 230,64000 € |
|---|---|
| Unit Price with VAT: | 274,46160 € |

