



BW-SL6U -1KBLU | |
|---|---|
DigiKey Part Number | 4771-BW-SL6U-1KBLU-ND |
Manufacturer | |
Manufacturer Product Number | BW-SL6U -1KBLU |
Description | CAT6 SLIM 28G UTP CM STRD 1K FT |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 28 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Blue |
Cable Type | Ratings UL Style CM |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -20°C ~ 121°C |
Wire Gauge | Usage Network |
Conductor Strand 7/0.127 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,77000 € | 227,77 € |
| 5 | 216,38400 € | 1.081,92 € |
| 10 | 204,99600 € | 2.049,96 € |
| 20 | 193,60700 € | 3.872,14 € |
| 50 | 182,21860 € | 9.110,93 € |
| 100 | 170,82990 € | 17.082,99 € |
| Unit Price without VAT: | 227,77000 € |
|---|---|
| Unit Price with VAT: | 271,04630 € |

