
BW-SL6U -100WHI | |
|---|---|
DigiKey Part Number | 4771-BW-SL6U-100WHI-ND |
Manufacturer | |
Manufacturer Product Number | BW-SL6U -100WHI |
Description | CAT6 SLIM 28G UTP CM STRD 100 FT |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat6 Cable White 28 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Active | Jacket Color White |
Cable Type | Ratings UL Style CM |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -20°C ~ 121°C |
Wire Gauge | Usage Network |
Conductor Strand 7/0.127 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,75100 € | 287,51 € |
| 50 | 27,31160 € | 1.365,58 € |
| 100 | 25,87230 € | 2.587,23 € |
| 200 | 24,44165 € | 4.888,33 € |
| 500 | 23,00240 € | 11.501,20 € |
| 1.000 | 21,56314 € | 21.563,14 € |
| Unit Price without VAT: | 28,75100 € |
|---|---|
| Unit Price with VAT: | 34,21369 € |

