
BW-SL6U -100GRA | |
|---|---|
DigiKey Part Number | 4771-BW-SL6U-100GRA-ND |
Manufacturer | |
Manufacturer Product Number | BW-SL6U -100GRA |
Description | CAT6 SLIM 28G UTP CM STRD 100 FT |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Gray 28 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.127 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | UL Style CM | |
Features | - | |
Operating Temperature | -20°C ~ 121°C | |
Usage | Network |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,88200 € | 288,82 € |
| 50 | 27,43600 € | 1.371,80 € |
| 100 | 25,99010 € | 2.599,01 € |
| 200 | 24,55290 € | 4.910,58 € |
| 500 | 23,10712 € | 11.553,56 € |
| 1.000 | 21,66130 € | 21.661,30 € |
| Unit Price without VAT: | 28,88200 € |
|---|---|
| Unit Price with VAT: | 34,36958 € |

