
BW-SL6AU -25BLU | |
|---|---|
DigiKey Part Number | 4771-BW-SL6AU-25BLU-ND |
Manufacturer | |
Manufacturer Product Number | BW-SL6AU -25BLU |
Description | CAT6A SLIM 28G UTP CM STRD 25 FT |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Blue 28 AWG 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Length 25.00' (7.62m) |
Part Status Active | Jacket Color Blue |
Cable Type | Ratings UL Style CM |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -20°C ~ 121°C |
Wire Gauge | Usage Network |
Conductor Strand 7/0.127 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 10,15625 € | 406,25 € |
| 200 | 9,64635 € | 1.929,27 € |
| 400 | 9,14493 € | 3.657,97 € |
| 800 | 8,63499 € | 6.907,99 € |
| 2.000 | 8,12505 € | 16.250,10 € |
| 4.000 | 7,61511 € | 30.460,44 € |
| Unit Price without VAT: | 10,15625 € |
|---|---|
| Unit Price with VAT: | 12,08594 € |

