
BW-SL6AU -200GRE | |
|---|---|
DigiKey Part Number | 4771-BW-SL6AU-200GRE-ND |
Manufacturer | |
Manufacturer Product Number | BW-SL6AU -200GRE |
Description | CAT6A SLIM 28G UTP CM STRD 200FT |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Green 28 AWG 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.127 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Length | 200.0' (61.0m) | |
Jacket Color | Green | |
Ratings | UL Style CM | |
Features | - | |
Operating Temperature | -20°C ~ 121°C | |
Usage | Network |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 61,06800 € | 305,34 € |
| 25 | 58,01320 € | 1.450,33 € |
| 50 | 54,95800 € | 2.747,90 € |
| 100 | 51,91140 € | 5.191,14 € |
| 250 | 48,85628 € | 12.214,07 € |
| 500 | 45,80114 € | 22.900,57 € |
| Unit Price without VAT: | 61,06800 € |
|---|---|
| Unit Price with VAT: | 72,67092 € |

