
BW-SL6AU -100GRE | |
|---|---|
DigiKey Part Number | 4771-BW-SL6AU-100GRE-ND |
Manufacturer | |
Manufacturer Product Number | BW-SL6AU -100GRE |
Description | CAT6A SLIM 28G UTP CM STRD 100FT |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Green 28 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.127 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Length | 100.0' (30.5m) | |
Jacket Color | Green | |
Ratings | UL Style CM | |
Features | - | |
Operating Temperature | -20°C ~ 121°C | |
Usage | Network |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,41200 € | 314,12 € |
| 50 | 29,84560 € | 1.492,28 € |
| 100 | 28,27070 € | 2.827,07 € |
| 200 | 26,70440 € | 5.340,88 € |
| 500 | 25,12952 € | 12.564,76 € |
| 1.000 | 23,56323 € | 23.563,23 € |
| Unit Price without VAT: | 31,41200 € |
|---|---|
| Unit Price with VAT: | 37,38028 € |

