


BW-26AL-9G175F | |
|---|---|
DigiKey Part Number | 4771-BW-26AL-9G175F-ND |
Manufacturer | |
Manufacturer Product Number | BW-26AL-9G175F |
Description | CABLE 9 COND 26AWG SHLD 175 FT |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Black, Gray 26 AWG Foil 175.0' (53.3m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.216" (5.49mm) |
Mfr | Shield Type Foil |
Packaging Retail Package | Length 175.0' (53.3m) |
Part Status Active | Jacket Color Black, Gray |
Cable Type | Ratings UL Style 2464 |
Number of Conductors 9 | Features Drain Wire |
Wire Gauge | Voltage 300 V |
Conductor Strand 7/0.0079" | Operating Temperature 0°C ~ 80°C |
Conductor Material Copper, Tinned | Usage Communication |
Jacket (Insulation) Material | Jacket (Insulation) Thickness 0.0091" (0.230mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,84000 € | 79,84 € |
| 10 | 75,84500 € | 758,45 € |
| 50 | 71,85900 € | 3.592,95 € |
| 100 | 67,86450 € | 6.786,45 € |
| 250 | 63,87000 € | 15.967,50 € |
| 500 | 59,88396 € | 29.941,98 € |
| Unit Price without VAT: | 79,84000 € |
|---|---|
| Unit Price with VAT: | 95,00960 € |

