



BW-26AL-25G5F | |
|---|---|
DigiKey Part Number | 4771-BW-26AL-25G5F-ND |
Manufacturer | |
Manufacturer Product Number | BW-26AL-25G5F |
Description | CABLE 25 COND 26AWG SHLD 5 FT |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Black, Gray 26 AWG 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | 7/0.16 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Length | 5.00' (1.52m) | |
Jacket Color | Black, Gray | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Jacket (Insulation) Thickness | 0.0091" (0.230mm) | |
Shield Material | Polyethylene Terephthalate (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,63000 € | 10,63 € |
| 10 | 10,09500 € | 100,95 € |
| 50 | 9,56980 € | 478,49 € |
| 100 | 9,03630 € | 903,63 € |
| 250 | 8,50272 € | 2.125,68 € |
| 500 | 7,96916 € | 3.984,58 € |
| Unit Price without VAT: | 10,63000 € |
|---|---|
| Unit Price with VAT: | 12,64970 € |

