



BW-26AL-25G50F | |
|---|---|
DigiKey Part Number | 4771-BW-26AL-25G50F-ND |
Manufacturer | |
Manufacturer Product Number | BW-26AL-25G50F |
Description | CABLE 25 COND 26AWG SHLD 50 FT |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Black, Gray 26 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.315" (8.00mm) |
Mfr | Length 50.00' (15.24m) |
Packaging Retail Package | Jacket Color Black, Gray |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Features Drain Wire |
Number of Conductors 25 | Voltage 300 V |
Wire Gauge | Operating Temperature 80°C |
Conductor Strand 7/0.16 | Jacket (Insulation) Thickness 0.0091" (0.230mm) |
Conductor Material Copper, Tinned | Shield Material Polyethylene Terephthalate (PET) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,87000 € | 82,87 € |
| 10 | 78,72600 € | 787,26 € |
| 50 | 74,57880 € | 3.728,94 € |
| 100 | 70,43970 € | 7.043,97 € |
| 250 | 66,29220 € | 16.573,05 € |
| 500 | 62,15318 € | 31.076,59 € |
| Unit Price without VAT: | 82,87000 € |
|---|---|
| Unit Price with VAT: | 98,61530 € |

