



BW-26AL-25G20F | |
|---|---|
DigiKey Part Number | 4771-BW-26AL-25G20F-ND |
Manufacturer | |
Manufacturer Product Number | BW-26AL-25G20F |
Description | CABLE 25 COND 26AWG SHLD 20 FT |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Black, Gray 26 AWG 20.00' (6.10m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.315" (8.00mm) |
Mfr | Length 20.00' (6.10m) |
Packaging Retail Package | Jacket Color Black, Gray |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Features Drain Wire |
Number of Conductors 25 | Voltage 300 V |
Wire Gauge | Operating Temperature 80°C |
Conductor Strand 7/0.16 | Jacket (Insulation) Thickness 0.0091" (0.230mm) |
Conductor Material Copper, Tinned | Shield Material Polyethylene Terephthalate (PET) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,98000 € | 38,98 € |
| 10 | 37,03500 € | 370,35 € |
| 50 | 35,08180 € | 1.754,09 € |
| 100 | 33,13720 € | 3.313,72 € |
| 250 | 31,18388 € | 7.795,97 € |
| 500 | 29,23918 € | 14.619,59 € |
| Unit Price without VAT: | 38,98000 € |
|---|---|
| Unit Price with VAT: | 46,38620 € |

