



BW-26AL-25G15F | |
|---|---|
DigiKey Part Number | 4771-BW-26AL-25G15F-ND |
Manufacturer | |
Manufacturer Product Number | BW-26AL-25G15F |
Description | CABLE 25 COND 26AWG SHLD 15 FT |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Black, Gray 26 AWG 15.00' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | 7/0.16 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Length | 15.00' (4.57m) | |
Jacket Color | Black, Gray | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Jacket (Insulation) Thickness | 0.0091" (0.230mm) | |
Shield Material | Polyethylene Terephthalate (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 € | 31,49 € |
| 10 | 29,91600 € | 299,16 € |
| 50 | 28,34420 € | 1.417,21 € |
| 100 | 26,76340 € | 2.676,34 € |
| 250 | 25,19104 € | 6.297,76 € |
| 500 | 23,61872 € | 11.809,36 € |
| Unit Price without VAT: | 31,49000 € |
|---|---|
| Unit Price with VAT: | 37,47310 € |

