



BW-26AL-25G150F | |
|---|---|
DigiKey Part Number | 4771-BW-26AL-25G150F-ND |
Manufacturer | |
Manufacturer Product Number | BW-26AL-25G150F |
Description | CABLE 25 COND 26AWG SHLD 150 FT |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Black, Gray 26 AWG Foil 150.0' (45.7m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | 7/0.0079" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | Foil | |
Length | 150.0' (45.7m) | |
Jacket Color | Black, Gray | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 80°C | |
Usage | Communication | |
Jacket (Insulation) Thickness | 0.0091" (0.230mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,06000 € | 227,06 € |
| 10 | 215,70900 € | 2.157,09 € |
| 50 | 204,35800 € | 10.217,90 € |
| 100 | 192,99820 € | 19.299,82 € |
| 250 | 181,64684 € | 45.411,71 € |
| 500 | 170,29552 € | 85.147,76 € |
| Unit Price without VAT: | 227,06000 € |
|---|---|
| Unit Price with VAT: | 270,20140 € |

