



BW-26AL-25G10F | |
|---|---|
DigiKey Part Number | 4771-BW-26AL-25G10F-ND |
Manufacturer | |
Manufacturer Product Number | BW-26AL-25G10F |
Description | CABLE 25 COND 26AWG SHLD 10 FT |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Black, Gray 26 AWG 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | 7/0.16 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Length | 10.00' (3.05m) | |
Jacket Color | Black, Gray | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Jacket (Insulation) Thickness | 0.0091" (0.230mm) | |
Shield Material | Polyethylene Terephthalate (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 € | 21,26 € |
| 10 | 20,19800 € | 201,98 € |
| 50 | 19,13120 € | 956,56 € |
| 100 | 18,07260 € | 1.807,26 € |
| 250 | 17,00544 € | 4.251,36 € |
| 500 | 15,94692 € | 7.973,46 € |
| Unit Price without VAT: | 21,26000 € |
|---|---|
| Unit Price with VAT: | 25,29940 € |

