



BW-26AL-15G5F | |
|---|---|
DigiKey Part Number | 4771-BW-26AL-15G5F-ND |
Manufacturer | |
Manufacturer Product Number | BW-26AL-15G5F |
Description | CABLE 15 COND 26AWG SHLD 5 FT |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Black, Gray 26 AWG 5.00' (1.52m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.256" (6.50mm) |
Mfr | Length 5.00' (1.52m) |
Packaging Retail Package | Jacket Color Black, Gray |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Features Drain Wire |
Number of Conductors 15 | Voltage 300 V |
Wire Gauge | Operating Temperature 80°C |
Conductor Strand 7/0.16 | Jacket (Insulation) Thickness 0.0091" (0.230mm) |
Conductor Material Copper, Tinned | Shield Material Polyethylene Terephthalate (PET) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,12000 € | 9,12 € |
| 10 | 8,67000 € | 86,70 € |
| 50 | 8,21580 € | 410,79 € |
| 100 | 7,75310 € | 775,31 € |
| 250 | 7,29908 € | 1.824,77 € |
| 500 | 6,84504 € | 3.422,52 € |
| Unit Price without VAT: | 9,12000 € |
|---|---|
| Unit Price with VAT: | 10,85280 € |

