



BW-26AL-15G50F | |
|---|---|
DigiKey Part Number | 4771-BW-26AL-15G50F-ND |
Manufacturer | |
Manufacturer Product Number | BW-26AL-15G50F |
Description | CABLE 15 COND 26AWG SHLD 50 FT |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Black, Gray 26 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 15 | |
Wire Gauge | ||
Conductor Strand | 7/0.16 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Length | 50.00' (15.24m) | |
Jacket Color | Black, Gray | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Jacket (Insulation) Thickness | 0.0091" (0.230mm) | |
Shield Material | Polyethylene Terephthalate (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,18000 € | 45,18 € |
| 10 | 42,92700 € | 429,27 € |
| 50 | 40,66340 € | 2.033,17 € |
| 100 | 38,40860 € | 3.840,86 € |
| 250 | 36,14520 € | 9.036,30 € |
| 500 | 33,89042 € | 16.945,21 € |
| Unit Price without VAT: | 45,18000 € |
|---|---|
| Unit Price with VAT: | 53,76420 € |

