



BW-26AL-15G200F | |
|---|---|
DigiKey Part Number | 4771-BW-26AL-15G200F-ND |
Manufacturer | |
Manufacturer Product Number | BW-26AL-15G200F |
Description | CABLE 15 COND 26AWG SHLD 200 FT |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Black, Gray 26 AWG Foil 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 15 | |
Wire Gauge | ||
Conductor Strand | 7/0.0079" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil | |
Length | 200.0' (61.0m) | |
Jacket Color | Black, Gray | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 80°C | |
Usage | Communication | |
Jacket (Insulation) Thickness | 0.0091" (0.230mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,21000 € | 170,21 € |
| 10 | 161,69800 € | 1.616,98 € |
| 50 | 153,18680 € | 7.659,34 € |
| 100 | 144,67550 € | 14.467,55 € |
| 250 | 136,16412 € | 34.041,03 € |
| 500 | 127,66140 € | 63.830,70 € |
| Unit Price without VAT: | 170,21000 € |
|---|---|
| Unit Price with VAT: | 202,54990 € |

