



BW-26AL-15G10F | |
|---|---|
DigiKey Part Number | 4771-BW-26AL-15G10F-ND |
Manufacturer | |
Manufacturer Product Number | BW-26AL-15G10F |
Description | CABLE 15 COND 26AWG SHLD 10 FT |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Black, Gray 26 AWG 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.256" (6.50mm) |
Mfr | Length 10.00' (3.05m) |
Packaging Retail Package | Jacket Color Black, Gray |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Features Drain Wire |
Number of Conductors 15 | Voltage 300 V |
Wire Gauge | Operating Temperature 80°C |
Conductor Strand 7/0.16 | Jacket (Insulation) Thickness 0.0091" (0.230mm) |
Conductor Material Copper, Tinned | Shield Material Polyethylene Terephthalate (PET) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,30000 € | 11,30 € |
| 10 | 10,74300 € | 107,43 € |
| 50 | 10,17340 € | 508,67 € |
| 100 | 9,61240 € | 961,24 € |
| 250 | 9,04292 € | 2.260,73 € |
| 500 | 8,48200 € | 4.241,00 € |
| Unit Price without VAT: | 11,30000 € |
|---|---|
| Unit Price with VAT: | 13,44700 € |

