



AHM8K60CMP-75 | |
|---|---|
DigiKey Part Number | 4771-AHM8K60CMP-75-ND |
Manufacturer | |
Manufacturer Product Number | AHM8K60CMP-75 |
Description | 8KHDMI 2.1 ACTIVE OPT CBL PLENUM |
Customer Reference | |
Detailed Description | Cable Assembly 75.0' (22.86m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI Male | |
2nd Connector Type | HDMI Male | |
Length | 75.0' (22.86m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,65000 € | 162,65 € |
| 5 | 154,52000 € | 772,60 € |
| 10 | 146,38800 € | 1.463,88 € |
| 20 | 138,25550 € | 2.765,11 € |
| 50 | 130,12280 € | 6.506,14 € |
| 100 | 121,99010 € | 12.199,01 € |
| Unit Price without VAT: | 162,65000 € |
|---|---|
| Unit Price with VAT: | 193,55350 € |

