



AHM8K60CMP-35 | |
|---|---|
DigiKey Part Number | 4771-AHM8K60CMP-35-ND |
Manufacturer | |
Manufacturer Product Number | AHM8K60CMP-35 |
Description | 8KHDMI 2.1 ACTIVE OPT CBL PLENUM |
Customer Reference | |
Detailed Description | Cable Assembly 35.0' (10.67m) |
Datasheet | Datasheet |
Category | Length 35.0' (10.67m) |
Manufacturer CompuCablePlusUSA | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type HDMI Male | Color Black |
2nd Connector Type HDMI Male | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,74000 € | 114,74 € |
| 5 | 109,00000 € | 545,00 € |
| 10 | 103,26300 € | 1.032,63 € |
| 20 | 97,52600 € | 1.950,52 € |
| 50 | 91,78920 € | 4.589,46 € |
| 100 | 86,05240 € | 8.605,24 € |
| Unit Price without VAT: | 114,74000 € |
|---|---|
| Unit Price with VAT: | 136,54060 € |


