



AHM8K60-10 | |
|---|---|
DigiKey Part Number | 4771-AHM8K60-10-ND |
Manufacturer | |
Manufacturer Product Number | AHM8K60-10 |
Description | HDMI2.1 8K ULTRA HIGH SPEED SHLD |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Category | Length 10.0' (3.05m) |
Manufacturer CompuCablePlusUSA | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type HDMI-A Male | Color Black |
2nd Connector Type HDMI-A Male | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,01000 € | 11,01 € |
| 10 | 10,46200 € | 104,62 € |
| 50 | 9,90980 € | 495,49 € |
| 100 | 9,36590 € | 936,59 € |
| 250 | 8,81348 € | 2.203,37 € |
| 500 | 8,26102 € | 4.130,51 € |
| Unit Price without VAT: | 11,01000 € |
|---|---|
| Unit Price with VAT: | 13,10190 € |

