



AHM4K60CMP-65 | |
|---|---|
DigiKey Part Number | 4771-AHM4K60CMP-65-ND |
Manufacturer | |
Manufacturer Product Number | AHM4K60CMP-65 |
Description | 4KHDMI 2.0 ACTIVE OPT CBL PLENUM |
Customer Reference | |
Detailed Description | Cable Assembly 65.0' (19.81m) |
Datasheet | Datasheet |
Category | Length 65.0' (19.81m) |
Manufacturer CompuCablePlusUSA | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI Male | Shielding Shielded |
2nd Connector Type HDMI Male | Usage Digital Visual, Multi Media, Plenum, Ultra High Speed High Definition AOC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,21000 € | 154,21 € |
| 5 | 146,49600 € | 732,48 € |
| 10 | 138,78500 € | 1.387,85 € |
| 20 | 131,07500 € | 2.621,50 € |
| 50 | 123,36480 € | 6.168,24 € |
| 100 | 115,65450 € | 11.565,45 € |
| Unit Price without VAT: | 154,21000 € |
|---|---|
| Unit Price with VAT: | 183,50990 € |

