



ADP-V4-15 | |
|---|---|
DigiKey Part Number | 4771-ADP-V4-15-ND |
Manufacturer | |
Manufacturer Product Number | ADP-V4-15 |
Description | DISPLAYPORT 1.4 CABLE WITH LATCH |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Category | Length 15.0' (4.57m) |
Manufacturer CompuCablePlusUSA | 1st Connector Mounting Type Free Hanging (In-Line), Latches |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line), Latches |
Part Status Active | Cable Type Round |
1st Connector Type DisplayPort Male | Color Black |
2nd Connector Type DisplayPort Male | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,95000 € | 22,95 € |
| 10 | 21,80000 € | 218,00 € |
| 50 | 20,65260 € | 1.032,63 € |
| 100 | 19,50520 € | 1.950,52 € |
| 250 | 18,35784 € | 4.589,46 € |
| 500 | 17,21048 € | 8.605,24 € |
| Unit Price without VAT: | 22,95000 € |
|---|---|
| Unit Price with VAT: | 27,31050 € |

