



AC-PT14515-08 | |
|---|---|
DigiKey Part Number | 4771-AC-PT14515-08-ND |
Manufacturer | |
Manufacturer Product Number | AC-PT14515-08 |
Description | 14/3 SJT 5-15P/PIGTAIL ROJ 8' |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,17000 € | 19,17 € |
| 10 | 18,21000 € | 182,10 € |
| 20 | 17,25500 € | 345,10 € |
| 50 | 16,29120 € | 814,56 € |
| 100 | 15,33590 € | 1.533,59 € |
| 250 | 14,38064 € | 3.595,16 € |
| 500 | 13,41676 € | 6.708,38 € |
| Unit Price without VAT: | 19,17000 € |
|---|---|
| Unit Price with VAT: | 22,81230 € |

