



AC-PT14515-06 | |
|---|---|
DigiKey Part Number | 5412-AC-PT14515-06-ND |
Manufacturer | |
Manufacturer Product Number | AC-PT14515-06 |
Description | 14/3 SJT 5-15P/PIGTAIL ROJ 6' |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 € | 23,78 € |
| 10 | 20,20800 € | 202,08 € |
| 25 | 18,94200 € | 473,55 € |
| 50 | 18,03820 € | 901,91 € |
| 180 | 16,48078 € | 2.966,54 € |
| 360 | 15,69525 € | 5.650,29 € |
| 540 | 15,34020 € | 8.283,71 € |
| Unit Price without VAT: | 23,78000 € |
|---|---|
| Unit Price with VAT: | 28,29820 € |

