



AC-LP13215 | |
|---|---|
DigiKey Part Number | 4771-AC-LP13215-ND |
Manufacturer | |
Manufacturer Product Number | AC-LP13215 |
Description | LOW-PROF R-ANGLED 1-15P/C7 15' |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black NEMA 1-15P, 45˚ Right Angle To IEC 320-C7 SPT-2 |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 15.00' (4.57m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA 1-15P, 45˚ Right Angle | Color Black |
2nd Connector IEC 320-C7 | Voltage Rating 125V |
Number of Conductors 2 | Current Rating (Amps) 10A, 7A |
Cord Type SPT-2 | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 € | 13,56 € |
| 10 | 12,88500 € | 128,85 € |
| 20 | 11,65100 € | 233,02 € |
| 50 | 11,00000 € | 550,00 € |
| 100 | 10,35750 € | 1.035,75 € |
| 250 | 9,70640 € | 2.426,60 € |
| 500 | 9,05532 € | 4.527,66 € |
| Unit Price without VAT: | 13,56000 € |
|---|---|
| Unit Price with VAT: | 16,13640 € |

