



AC-LP13203 | |
|---|---|
DigiKey Part Number | 4771-AC-LP13203-ND |
Manufacturer | |
Manufacturer Product Number | AC-LP13203 |
Description | LOW-PROF R-ANGLED 1-15P/C7 3' |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 1-15P, 45˚ Right Angle To IEC 320-C7 SPT-2 |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 3.00' (914.4mm) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA 1-15P, 45˚ Right Angle | Color Black |
2nd Connector IEC 320-C7 | Voltage Rating 125V |
Number of Conductors 2 | Current Rating (Amps) 10A, 7A |
Cord Type SPT-2 | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| 10 | 4,61800 € | 46,18 € |
| 20 | 4,17200 € | 83,44 € |
| 50 | 3,94940 € | 197,47 € |
| 100 | 3,71810 € | 371,81 € |
| 250 | 3,47820 € | 869,55 € |
| 500 | 3,24690 € | 1.623,45 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,79530 € |

