



AC-LP13201 | |
|---|---|
DigiKey Part Number | 4771-AC-LP13201-ND |
Manufacturer | |
Manufacturer Product Number | AC-LP13201 |
Description | LOW-PROF R-ANGLED 1-15P/C7 1' |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black To IEC 320-C7 SPT-2 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer CompuCablePlusUSA | Length 1.00' (304.8mm) |
Packaging Retail Package | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
2nd Connector IEC 320-C7 | Voltage Rating 125V |
Number of Conductors 2 | Current Rating (Amps) 10A, 7A |
Cord Type SPT-2 | Operating Temperature -20°C ~ 105°C |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 3,44200 € | 34,42 € |
| 20 | 3,10200 € | 62,04 € |
| 50 | 2,93220 € | 146,61 € |
| 100 | 2,77070 € | 277,07 € |
| 250 | 2,59220 € | 648,05 € |
| 500 | 2,42222 € | 1.211,11 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

