



AC-LP115RC7-15 | |
|---|---|
DigiKey Part Number | 4771-AC-LP115RC7-15-ND |
Manufacturer | |
Manufacturer Product Number | AC-LP115RC7-15 |
Description | LOW-PROF 1-15P/C7 R-ANGLED 15' |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black NEMA 1-15P, 45˚ Right Angle To IEC 320-C7, Right Angle SPT-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 1-15P, 45˚ Right Angle | |
2nd Connector | IEC 320-C7, Right Angle | |
Number of Conductors | 2 | |
Cord Type | SPT-2 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A, 7A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,46000 € | 11,46 € |
| 10 | 10,88700 € | 108,87 € |
| 20 | 10,31850 € | 206,37 € |
| 50 | 9,74200 € | 487,10 € |
| 100 | 9,17400 € | 917,40 € |
| 250 | 8,59740 € | 2.149,35 € |
| 500 | 8,02080 € | 4.010,40 € |
| Unit Price without VAT: | 11,46000 € |
|---|---|
| Unit Price with VAT: | 13,63740 € |

