



AC-LP115RC7-10 | |
|---|---|
DigiKey Part Number | 4771-AC-LP115RC7-10-ND |
Manufacturer | |
Manufacturer Product Number | AC-LP115RC7-10 |
Description | LOW-PROF 1-15P/C7 R-ANGLED 10' |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 1-15P, 45˚ Right Angle To IEC 320-C7, Right Angle SPT-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 1-15P, 45˚ Right Angle | |
2nd Connector | IEC 320-C7, Right Angle | |
Number of Conductors | 2 | |
Cord Type | SPT-2 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A, 7A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,51000 € | 8,51 € |
| 10 | 8,08100 € | 80,81 € |
| 20 | 7,65950 € | 153,19 € |
| 50 | 7,23760 € | 361,88 € |
| 100 | 6,80730 € | 680,73 € |
| 250 | 6,38564 € | 1.596,41 € |
| 500 | 5,95536 € | 2.977,68 € |
| Unit Price without VAT: | 8,51000 € |
|---|---|
| Unit Price with VAT: | 10,12690 € |

